ITM025054_ANTISTATISCH 220X320X0,08 | Shielding Bags, Antistatic Bags
ESD protective bag, (L x W) 320 x 220 mm, antistatic, zipp, ITM025054_ANTISTATISCH 220X320X0,08
Order No.: 19L2956
EAN: 4099891438913
MPN:
ITM025054_ANTISTATISCH 220X320X0,08
As an alternative, we recommend the following item:
ESD protective bag, (L x W) 320 x 220 mm, antistatic, zipp, ITM025054
Order No.: 19L5080
Manufacturer: Flexico
per pc. 0.2356 € *
*incl. VAT plus shipping costs
Not suitable for food
Technical specifications
Version | antistatic | |
Width | 220 mm | |
Length | 320 mm | |
Lock type | zipp |
Download
Logistics
Customs tariff number | 39232100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |