00000645 | Shielding Tapes
Copper screening tape, self-adhesive, 25 mm, 5 m, 1 mm
Order No.: 13L7500
EAN: 4099889578768
MPN:
00000645
Unit Price (€ / pc.)
23.3002 € *
Available: 1 pcs.
Leadtime: 2 Weeks **
Total Price:
23.30 € *
Price list
Quantity
Price per unit*
1 pcs.
23.3002 €
10 pcs.
22.0150 €
50 pcs.
20.7179 €
100 pcs.
19.4208 €
250 pcs.
18.1237 €
*incl. VAT plus shipping costs
**Subject to prior sale
Self-adhesive shielding tape, type Zip.
For T- and Y-cable branching, control cables, cable bundles etc. Slip of the overlapping due to vibration and continuous movement is excluded by the one-sided adhesive coating. A 50 % overlapping ensures a 4-layer shielding; Design: tinned copper braiding, 2-layer, flat hose version with gray plastic tape inlay and one-sided outer adhesive coating. Wire thickness: 0.1 mm. Tape thickness: 1.0 mm. Weight: approx. 20 g/m. Tape width: 25 mm. Roll length: 5.0 m.
Type: Zip, shielding tape
Technical specifications
Length | 5 m | |
Width | 25 mm | |
Thickness | 1 mm | |
Material | Kupfer |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74152900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |