NLD29100354 | Signal Lamps, Indicators, Arrays

LED signal light, 24 V (DC), red/green/yellow, Mounting Ø 8 mm, LED number: 1, NLD29100354

Order No.: 31G5004
EAN: 4099889579833
MPN:
NLD29100354
NLD29100354 Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
4.6648 € *
Available: 80 pcs.
Leadtime: 3 Weeks **
Total Price:
4.66 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6648 €
10 pcs.
4.3197 €
50 pcs.
3.9627 €
100 pcs.
3.7247 €
500 pcs.
3.4986 €
*incl. VAT plus shipping costs
**Subject to prior sale

TRIO signal lamps with LED, type NLD29.

For 8.0 mm panel mount diameter, triple-colored (red/green/yellow). Protective resistor, reflector with high-gloss or black chrome finish-plated finish; Connection: 2.0 x 0.5 mm tab terminals. Ambient temperatures: –20 to +60 °C. Degree of protection: IP 67.

With super-flat reflector.

Maximum front-panel thickness: 8.0 mm.

Technical attributes (type, rated voltage, reflector Version): NLD29100354, 24 VDC, gloss chrome finish

Technical specifications
Connection Flachstecker 2,0 x 0,5 mm
Number of LEDs 1
Installation diameter 8 mm
Farbe der Beleuchtung rot/grün/gelb
Assembly Zentralbefestigung
Rated voltage (DC) 24 V
Logistics
Country of origin DE
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes