NLD29240254 | Signal Lamps, Indicators, Arrays
Signal light, 12 V (DC), red/green/yellow, Mounting Ø 14 mm, LED number: 1, NLD29240254
Order No.: 31G5036
EAN: 4099889579901
MPN:
NLD29240254
Unit Price (€ / pc.)
5.0456 € *
Available: 50 pcs.
Leadtime: 3 Weeks **
Total Price:
252.28 € *
Price list
Quantity
Price per unit*
50 pcs.
5.0456 €
100 pcs.
4.7481 €
500 pcs.
4.4625 €
*incl. VAT plus shipping costs
**Subject to prior sale
TRIO signal lamps with LED, type NLD29.
For 14 mm panel mount diameter, triple-colored (red/green/yellow). Protective resistor, standard reflector with high-gloss or black chrome finish-plated finish; Connection: 2.8 x 0.8 mm tab terminals. Front-panel thickness: max. 10 mm. Ambient temperatures: –20 to +60 °C. Degree of protection: IP 67.
Technical attributes (type, rated voltage, reflector Version): NLD29240254, 12 VDC, gloss chrome finish
Technical specifications
Connection | Flachstecker 2,8 x 0,8 mm | |
Number of LEDs | 1 | |
Installation diameter | 14 mm | |
Farbe der Beleuchtung | rot/grün/gelb | |
Assembly | Zentralbefestigung | |
Rated voltage (DC) | 12 V |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |