NLD29241254 | Signal Lamps, Indicators, Arrays

Signal light, 12 V (DC), red/green/yellow, Mounting Ø 14 mm, LED number: 1, NLD29241254

Order No.: 31G5038
EAN: 4099889579918
MPN:
NLD29241254
NLD29241254 Signal Lamps, Indicators, Arrays
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 74 pcs.
Leadtime: 3 Weeks **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.6525 €
50 pcs.
5.1884 €
100 pcs.
4.8790 €
500 pcs.
4.5815 €
*incl. VAT plus shipping costs
**Subject to prior sale

TRIO signal lamps with LED, type NLD29.

For 14 mm panel mount diameter, triple-colored (red/green/yellow). Protective resistor, standard reflector with high-gloss or black chrome finish-plated finish; Connection: 2.8 x 0.8 mm tab terminals. Front-panel thickness: max. 10 mm. Ambient temperatures: –20 to +60 °C. Degree of protection: IP 67.

Technical attributes (type, rated voltage, reflector Version): NLD29241254, 12V DC, black chrome finish

Technical specifications
Connection Flachstecker 2,8 x 0,8 mm
Number of LEDs 1
Installation diameter 14 mm
Farbe der Beleuchtung rot/grün/gelb
Assembly Zentralbefestigung
Rated voltage (DC) 12 V
Logistics
Country of origin DE
Customs tariff number 85414100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes