NLD29W903500500 | Signal Lamps, Indicators, Arrays
Signal light, 24 V (AC), 24 V (DC), red, 1.25 cd, Mounting Ø 8 mm, LED number: 1, NLD29W903500500
Order No.: 31G5120
EAN: 4099889580051
MPN:
NLD29W903500500
Nicht mehr im Sortiment
Unit Price (€ / pc.)
4.3316 € *
Available: 27 pcs.
Leadtime: On Request **
LED signal lamps and 500 mm stranded hook-up wires, type NLD29W.
Panel-mount diameter: 8.0 mm, visible in sunlight, high-gloss chrome-plated, for DC and AC voltage. Rated current (AC/DC): 9.0/17 mA. Degree of protection (EN 60529): IP 67. Ambient temperatures: –20 to +60 °C.
With inner reflector.
Front-panel thickness: max. 6.5 mm.
Technical attributes (rated voltage (±10 %), color, luminous intensity, wavelength): 24 V AC/DC, red, 1250 mcd, 630 nm
Technical specifications
Connection | Litzen | |
Number of LEDs | 1 | |
Installation diameter | 8 mm | |
Farbe der Beleuchtung | rot | |
Luminous intensity | 1.25 cd | |
Assembly | Zentralbefestigung | |
Rated voltage (AC) | 24 V | |
Rated voltage (DC) | 24 V | |
Rated current | 17 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85414100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |