606000018 | Slide Switches and Coding Switches
DIP switche, 6 pole, straight, 25 mA/24 VDC, 606000018
Unit Price (€ / pc.)
0.4998 € *
Available: 18 pcs.
Next delivery: 336 pcs. on 2025-05-30
Leadtime: 23 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
28 pcs.
0.4403 €
84 pcs.
0.4046 €
252 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale
Coding DIP switches, type MDS../MDP../MADR.
DIP switches; Grid: 2.54 mm. Rated voltage: 24 VDC. Rated current on-state/off-state: 25 mA/100 mA. Contact resistance: max. 50 mohm (new state). Insulation resistance: min. 1000 Mohm (at 500 VDC). Dielectric strength: 500 VDC (60 s). Capacitance: max. 5.0 pF. Contact material: gold-plated copper alloy. Operating temperatures: - 25 to +70 °C.
Top adjustment, type MDS.
Technical attributes (type, number of switches, dimension A): MDS 06, 6 switches, 16.7 mm
Technical specifications
Connection | Leiterplattenstift | |
Version | DIP-Schalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 6-polig | |
Grid | 2.54 mm | |
Breaking capacity | 25 mA/24 VDC |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85365019 |
Original Packaging | Stange mit 28 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |