606000024 | Slide Switches and Coding Switches

DIP switche, 4 pole, straight, 25 mA/24 VDC, 606000024

Order No.: 17G154
EAN: 4099889201994
MPN:
606000024
Series: MDS
606000024 Slide Switches and Coding Switches
Image may differ
Unit Price (€ / pc.)
0.4403 € *
Available: 790 pcs.
Leadtime: 16 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
40 pcs.
0.3927 €
120 pcs.
0.3570 €
200 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Coding DIP switches, type MDS../MDP../MADR.

DIP switches; Grid: 2.54 mm. Rated voltage: 24 VDC. Rated current on-state/off-state: 25 mA/100 mA. Contact resistance: max. 50 mohm (new state). Insulation resistance: min. 1000 Mohm (at 500 VDC). Dielectric strength: 500 VDC (60 s). Capacitance: max. 5.0 pF. Contact material: gold-plated copper alloy. Operating temperatures: - 25 to +70 °C.

Top adjustment, type MDS.

Technical attributes (type, number of switches, dimension A): MDS 04, 4 switches, 11.6 mm

Technical specifications
Connection Leiterplattenstift
Version DIP-Schalter
Design gerade
Actuation oben
contact surface vergoldet
Pin number 4-polig
Grid 2.54 mm
Breaking capacity 25 mA/24 VDC
Logistics
Country of origin CN
Customs tariff number 85365019
Original Packaging Stange mit 40 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes