606000038 | Slide Switches and Coding Switches
DIP switche, 10 pole, straight, 25 mA/24 VDC, 606000038
Unit Price (€ / pc.)
0.5712 € *
Standard delivery time from the manufacturer is: 8 Weeks
Coding DIP switches, type MDS../MDP../MADR.
DIP switches; Grid: 2.54 mm. Rated voltage: 24 VDC. Rated current on-state/off-state: 25 mA/100 mA. Contact resistance: max. 50 mohm (new state). Insulation resistance: min. 1000 Mohm (at 500 VDC). Dielectric strength: 500 VDC (60 s). Capacitance: max. 5.0 pF. Contact material: gold-plated copper alloy. Operating temperatures: - 25 to +70 °C.
Top adjustment, type MDS.
Technical attributes (type, number of switches, dimension A): MDS 10, 10 switches, 26.9 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | DIP switche | |
| Pin number | 10 pole | |
| Actuation | on top | |
| Design | straight | |
| Connection | PCB pin | |
| contact surface | gold-plated | |
| Grid | 2.54 mm | |
| Breaking capacity | 25 mA/24 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365019 |
| Original Packaging | Bar with 17 pieces |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 6/8/11 |
| SVHC free | Yes |
| RoHS conform | Yes |