AS13AP | Slide Switches and Coding Switches
Slide switch, On-Off-On, 1 pole, straight, 0.4 VA/28 V AC/DC, AS13AP
Unit Price (€ / pc.)
5.0218 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
502.18 € *
Price list
Quantity
Price per unit*
100 pcs.
5.0218 €
500 pcs.
4.7362 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, AS13AP
The AS13AP is a slide switch specially design for logic level applications. This product is award-winning STC contact mechanism with benefits unavailable in conventional mechanisms: smoother, positive detent actuation, increased contact stability and unparalleled logic-level reliability.
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Breaking capacity | 0,4 VA/28 V AC/DC | |
Shift position | Ein-Aus-Ein |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |