SS12SDP2 | Slide Switches and Coding Switches
Slide switch, On-On, 1 pole, straight, 100 mA/30 VDC, SS12SDP2
Unit Price (€ / pc.)
2.1658 € *
Available: 192 pcs.
Leadtime: On Request **
Total Price:
2.17 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1658 €
10 pcs.
1.9635 €
50 pcs.
1.8207 €
100 pcs.
1.6660 €
500 pcs.
1.5708 €
*incl. VAT plus shipping costs
**Subject to prior sale
Slide switch, SS12SDP2
The SS12SDP2 is a ultra-miniature slide switch with compact dimensions and low profile allow high density mounting and close stacking of PC boards. Double molded thermoset base and thermoplastic housing prevent loosening of terminals due to high soldering temperatures.
Technical specifications
Connection | Leiterplattenstift | |
Version | Schiebeschalter | |
Design | gerade | |
Actuation | oben | |
contact surface | versilbert | |
Pin number | 1-polig | |
Breaking capacity | 100 mA/30 VDC | |
Shift position | Ein-Ein |
Download
Logistics
Country of origin | JP |
Customs tariff number | 85365019 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |