SD35DE | Sockets, Device Sockets

Control cabinet outlet, gray, 16 A/250 V, Germany, IP20, SD35DE

Order No.: 06N6678
EAN: 4099889877663
MPN:
SD35DE
SD35DE Sockets, Device Sockets
Image may differ
Unit Price (€ / pc.)
8.8655 € *
Available: 129 pcs.
Leadtime: 1 Week **
Total Price:
8.87 € *
Price list
Quantity
Price per unit*
1 pcs.
8.8655 €
10 pcs.
7.7945 €
50 pcs.
7.2709 €
150 pcs.
6.9615 €
500 pcs.
6.5926 €
*incl. VAT plus shipping costs
**Subject to prior sale

Installation Schuko-style outlet strips for rail mounting, type SD35DE.

With LED display; Rated voltage: 250 VAC. Rated current: 16 A. Contact material: CuZn37. Insulator: PA 66 (UL 94 V-0). Ambient temperatures: –20 to +60 °C. Approbations: VDE, CE. Dimensions: L 75, W 45, H 65 mm.

Type: SD35DE, installation outlet

Technical specifications
Connection Schraubanschluss
Version Schaltschrank-Steckdose
Colour grau
Hinged cover available No
Country code Deutschland
Nominal power 16 A/250 V
Degree of protection (IP) IP20
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes