MBS08 | Sockets, Ratchets and Accessories

Ratchet, MBS08

Order No.: 06L6164
EAN: 4014991124085
MPN:
MBS08
MBS08 Sockets, Ratchets and Accessories Image 1
MBS08 Sockets, Ratchets and Accessories Image 2
Image may differ
Unit Price (€ / pc.)
30.226 € *
Available: 0 pcs.
Leadtime: 5 Weeks **
Total Price:
30.23 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
30.226 €
Mini ratchet with right/left rotation adjustable. Suitable for all 4 mm mini bits.
Technical specifications
Version Knarre
ESD protection No
1000V Insulated No
Logistics
Country of origin TW
Customs tariff number 82054000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes