60-2656-21/0093 | Soldering Lugs

60-2656-21, M 5 silver-plated solder lug

Order No.: 12H506
EAN: 4099889470864
MPN:
60-2656-21/0093
60-2656-21/0093 Soldering Lugs
Image may differ
Unit Price (€ / pc.)
0.1178 € *
Available: 26,942 pcs.
Leadtime: On Request **
Total Price:
11.78 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1178 €
300 pcs.
0.0833 €
1000 pcs.
0.0702 €
3000 pcs.
0.0595 €
10000 pcs.
0.0536 €
*incl. VAT plus shipping costs
**Subject to prior sale

Solder lugs, M 5, type 60-2656-21

Material: silver-plated brass

Technical specifications
Thread size M5
Hole diameter 5.3 mm
Length 12 mm
Material Messing
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes