60-2656-31/0093 | Soldering Lugs
M 6 solder lug, nickel- and silver-plated brass, 60-2656-31/0093
Order No.: 12H578
EAN: 4099889470956
MPN:
60-2656-31/0093
Unit Price (€ / pc.)
0.0714 € *
Available: 10,181 pcs.
Leadtime: On Request **
Total Price:
7.14 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0714 €
300 pcs.
0.0500 €
1000 pcs.
0.0417 €
3000 pcs.
0.0357 €
10000 pcs.
0.0321 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder lug, M 6, type 60-2656-31/0093
Material: nickel- and silver-plated brass
Technical specifications
Thread size | M6 | |
Hole diameter | 6.4 mm | |
Length | 12 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |