60-2804-11/0093 | Soldering Lugs
60-2804-11, M 4 silver-plated solder lug
Order No.: 12H504
EAN: 4099889470840
MPN:
60-2804-11/0093
Unit Price (€ / pc.)
0.0547 € *
Available: 15,805 pcs.
Next delivery: 100,000 pcs. on 2025-05-26
Leadtime: 5 Weeks **
Total Price:
5.47 € *
Price list
Quantity
Price per unit*
100 pcs.
0.0547 €
300 pcs.
0.0381 €
1000 pcs.
0.0309 €
3000 pcs.
0.0262 €
10000 pcs.
0.0238 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder lugs, M 4, type 60-2804-11
Material: silver-plated brass.
Technical specifications
Thread size | M4 | |
Hole diameter | 4.3 mm | |
Length | 12 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |