60-2825-71/0031 | Soldering Lugs
2825-71, silver-plated solder lug
Order No.: 12H528
EAN: 4099889470888
MPN:
60-2825-71/0031
Unit Price (€ / pc.)
0.1238 € *
Available: 5,371 pcs.
Leadtime: On Request **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1238 €
250 pcs.
0.0988 €
1250 pcs.
0.0821 €
4000 pcs.
0.0690 €
10000 pcs.
0.0631 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder lugs, type 60-.
Made of brass, silver-plated, for M 3 screws.
For M 4, type 60-.
Type: 2825–71, silver–plated solder lug
Technical specifications
Thread size | M3 | |
Hole diameter | 4.3 mm | |
Length | 12 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |