62-2864-11/0093 | Soldering Lugs
Solder lug M3 with muff, nickel- and silver-plated, 60-2864-11/0093
Order No.: 12H593
EAN: 4099889471014
MPN:
62-2864-11/0093
Unit Price (€ / pc.)
0.1488 € *
Available: 48,919 pcs.
Next delivery: 30,000 pcs. on 2025-08-18
Leadtime: 13 Weeks **
Total Price:
7.44 € *
Price list
Quantity
Price per unit*
50 pcs.
0.1488 €
250 pcs.
0.1166 €
1250 pcs.
0.0964 €
4000 pcs.
0.0809 €
10000 pcs.
0.0738 €
*incl. VAT plus shipping costs
**Subject to prior sale
Solder lug M3 with muff, type 62-2864-11/0093
Made of brass, nickel- and silver-plated, for M 3 screws.
Technical specifications
Thread size | M3 | |
Hole diameter | 5.5 mm | |
Material | Messing |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |