13.70.635 | Soldering Terminals
635, solder terminal, tinned
Order No.: 12H6143
EAN: 4099889465396
MPN:
13.70.635
Nicht mehr im Sortiment
Unit Price (€ / pc.)
0.0797 € *
Available: 1,185 pcs.
Leadtime: On Request **
PCB solder terminals, type 13.70.
Lathed, made of tinned or gold-plated brass, round.
Type: 635, solder terminal, tinned
Technical specifications
Durchmesser | 2 mm | |
Länge | 7.2 mm | |
Material | Messing |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |