013.70.664 | Ettinger
664, solder terminal
Order No.: 12H6164
EAN: 4099889465426
MPN:
013.70.664
13.70.664
Unit Price (€ / pc.)
0.4165 € *
Available: 2,927 pcs.
Available in 5 Days: 60,800 pcs. - if ordered today
Total Price:
0.42 € *
Price list
Quantity
Price per unit*
1 pcs.
0.4165 €
10 pcs.
0.3689 €
100 pcs.
0.3332 €
1000 pcs.
0.2761 €
5000 pcs.
0.2344 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB solder terminals, type 13.70.
Lathed, made of tinned or gold-plated brass, round.
Design C, type 13.70.
Type: 664, solder terminal
Technical specifications
| Filter | Property | Value |
|---|---|---|
| diameter | 2 mm | |
| Length | 8 mm | |
| Material | brass |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 74072190 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |