13.70.824 | Soldering Terminals
824, solder terminal
Order No.: 12H6161
EAN: 4099889465419
MPN:
13.70.824
Unit Price (€ / pc.)
0.7735 € *
Available: 649 pcs.
Available in 5 Days: 6,000 pcs.
Leadtime: 16 Weeks **
Total Price:
0.77 € *
Price list
Quantity
Price per unit*
1 pcs.
0.7735 €
25 pcs.
0.6188 €
100 pcs.
0.5236 €
250 pcs.
0.4641 €
1000 pcs.
0.4046 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB solder terminals, type 13.70.
Lathed, made of tinned or gold-plated brass, round.
Design A, type 13.70.
Type: 824, solder terminal
Technical specifications
diameter | 2 mm | |
Length | 9.6 mm | |
Material | brass |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |