13.71.674 | Soldering Terminals
674, solder terminal, gold-plated
Order No.: 12H6222
EAN: 4099889465471
MPN:
13.71.674
Unit Price (€ / pc.)
0.9877 € *
Available: 3,986 pcs.
Available in 5 Days: 12,800 pcs.
Leadtime: 16 Weeks **
Total Price:
9.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.9877 €
50 pcs.
0.8687 €
250 pcs.
0.7497 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB solder terminals, type 13.71.
Fork type. Made of brass; solder pin diameter: 1.2 mm.
With 1.2 mm solder pin, type 13.71.
Type: 674, solder terminal, gold–plated
Technical specifications
Durchmesser | 2.5 mm | |
Länge | 11.4 mm | |
Material | Messing |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |