13.71.675 | Soldering Terminals

675, solder terminal, tinned

Order No.: 12H6223
EAN: 4099889465488
MPN:
13.71.675
13.71.675 Soldering Terminals
Image may differ
Unit Price (€ / pc.)
0.8092 € *
Available: 1,766 pcs.
Available in 5 Days: 3,700 pcs.
Leadtime: 8 Weeks **
Total Price:
8.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.8092 €
50 pcs.
0.7140 €
250 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB solder terminals, type 13.71.

Fork type. Made of brass; solder pin diameter: 1.2 mm.

With 1.2 mm solder pin, type 13.71.

Type: 675, solder terminal, tinned

Technical specifications
Durchmesser 1.3 mm
Länge 11.4 mm
Material Messing
Logistics
Ursprungsland IT
Zolltarifnummer 85369010
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes