13.71.755 | Soldering Terminals
755, solder terminal, tinned
Order No.: 12H6229
EAN: 4099889465501
MPN:
13.71.755
Unit Price (€ / pc.)
0.5712 € *
Available: 60 pcs.
Available in 5 Days: 16,500 pcs.
Leadtime: 8 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.4998 €
250 pcs.
0.4522 €
1000 pcs.
0.4046 €
2000 pcs.
0.3808 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB solder terminals, type 13.71.
Fork type. Made of brass; solder pin diameter: 1.2 mm.
With 1.5 mm solder pin, type 13.71.
Type: 755, solder terminal, tinned
Technical specifications
Durchmesser | 2.5 mm | |
Länge | 10.7 mm | |
Material | Messing |
Download
Logistics
Ursprungsland | IT |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |