60-1001-11/0030 | Soldering Terminals
1001-11, tinned solder terminal
Order No.: 12H566
EAN: 4099889465341
MPN:
60-1001-11/0030
Unit Price (€ / pc.)
0.0976 € *
Available: 26,126 pcs.
Leadtime: On Request **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
50 pcs.
0.0976 €
250 pcs.
0.0797 €
1250 pcs.
0.0643 €
4000 pcs.
0.0559 €
10000 pcs.
0.0500 €
*incl. VAT plus shipping costs
**Subject to prior sale
For 1.0-mm holes, type 60-1001-11.
Made of brass, 0.4 mm thick
Type: 1001–11, tinned solder terminal
Technical specifications
diameter | 1 mm | |
Length | 20 mm | |
Material | Messing |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |