60-1312-11/0030 | Soldering Terminals

1312-11, tinned solder terminal

Order No.: 12H564
EAN: 4099889465334
MPN:
60-1312-11/0030
60-1312-11/0030 Soldering Terminals
Image may differ
Unit Price (€ / pc.)
0.1107 € *
Available: 10,993 pcs.
Leadtime: On Request **
Total Price:
11.07 € *
Price list
Quantity
Price per unit*
100 pcs.
0.1107 €
300 pcs.
0.0785 €
1000 pcs.
0.0643 €
3000 pcs.
0.0547 €
10000 pcs.
0.0476 €
*incl. VAT plus shipping costs
**Subject to prior sale

For 0.9-mm holes, type 60-1312-11.

Made of brass, 0.6 mm thick

Type: 1312–11, tinned solder terminal

Technical specifications
diameter 0.9 mm
Length 11.4 mm
Material Messing
Logistics
Country of origin DE
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes