20130222 | HStronic
Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 13 mm, brass, 20130222
Order No.: 18H2428
EAN: 4099889491920
MPN:
20130222
Unit Price (€ / pc.)
0.4403 € *
Available: 139 pcs.
Leadtime: 3 Weeks **
Total Price:
4.40 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4403 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3094 €
5000 pcs.
0.2666 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 2.5 thread (width across flats 4 mm), type 5.02.
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 13 mm | |
Colour | silber | |
Thread size | M2,5/M2,5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 6 mm | |
Length | 13 mm | |
Material | Messing | |
spanner size | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |