0020160400053 | Spacer Bolts
Hexagon spacer bolt, external/internal thread, M2.5/M2.5, 25 mm, brass, 0020160400053
Order No.: 18H2014
EAN: 4099889491227
MPN:
0020160400053
Unit Price (€ / pc.)
0.4641 € *
Available: 3,722 pcs.
Leadtime: 12 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.4165 €
100 pcs.
0.3451 €
500 pcs.
0.3094 €
1000 pcs.
0.2880 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
With inner and outer thread
Hexagonal spacer bolts, thread M2.5 (width across flats 4 mm), type 5.12.
Technical specifications
Version | external/internal thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 25 mm | |
Colour | silver | |
Thread size | M2.5/M2.5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 6 mm | |
Length | 31 mm | |
Material | brass | |
spanner size | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |