0020160550017 | Spacer Bolts

Hexagon spacer bolt, internal/internal thread, M3/M3, 7 mm, brass, 0020160550017

Order No.: 18H2454
EAN: 4099889492026
MPN:
0020160550017
0020160550017 Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.3094 € *
Available: 2,642 pcs.
Next delivery: 12,000 pcs. on 2025-04-30
Leadtime: 13 Weeks **
Total Price:
3.09 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3094 €
50 pcs.
0.2725 €
100 pcs.
0.2463 €
500 pcs.
0.2094 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, nickel-plated brass, type 5.

Inner thread on both ends.

Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type 5.03.

Technical specifications
Ausführung Innen-/Innengewinde
Bauform Sechskant
Bolzenlänge 7 mm
Farbe silber
Gewindegröße M3/M3
Innendurchmesser 3 mm
Innengewindelänge 7 mm
Länge 7 mm
Material Messing
Schlüsselweite 5,5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 74153300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei