0020160700002 | Spacer Bolts
Hexagon spacer bolt, external/internal thread, M4/M4, 25 mm, brass, 0020160700002
Order No.: 18H2058
EAN: 4099889491432
MPN:
0020160700002
Unit Price (€ / pc.)
1.3447 € *
Available: 5,427 pcs.
Next delivery: 4,500 pcs. on 2025-03-24
Leadtime: 12 Weeks **
Total Price:
13.45 € *
Price list
Quantity
Price per unit*
10 pcs.
1.3447 €
50 pcs.
1.1900 €
250 pcs.
1.0234 €
1000 pcs.
0.8925 €
2500 pcs.
0.8211 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
With inner and outer thread
Hexagonal spacer bolts, thread M4 (width across flats 7 mm), type 5.14.
Technical specifications
Version | external/internal thread | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 25 mm | |
Colour | silver | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 8 mm | |
Length | 33 mm | |
Material | brass | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |