0113267 | Spacer Bolts

Hexagon spacer bolt, external/internal thread, M3/M3, 80 mm, steel, 0113267

Order No.: 18H198
EAN: 4099889491135
MPN:
0113267
0113267 Spacer Bolts Image 1
0113267 Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.6188 € *
Available: 9,867 pcs.
Leadtime: 53 Weeks **
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6188 €
50 pcs.
0.5712 €
100 pcs.
0.5474 €
500 pcs.
0.5236 €
1000 pcs.
0.4998 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, galvanized steel, type B.

Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type B 30.

Technical specifications
Version external/internal thread
External thread length 6 mm
Design hexagon
Bolt length 80 mm
Colour silver
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 7 mm
Length 86 mm
Material steel
spanner size 5.5 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes