05.02.273 | Spacer Bolts

Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 27 mm, brass, 05.02.273

Order No.: 18H2439
EAN: 4099889491982
MPN:
05.02.273
05.02.273 Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4998 € *
Available: 171 pcs.
Available in 5 Days: 8,500 pcs.
Leadtime: 15 Weeks **
Total Price:
5.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4998 €
50 pcs.
0.4522 €
100 pcs.
0.4165 €
500 pcs.
0.3808 €
1000 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, nickel-plated brass, type 5.

Inner thread on both ends.

Hexagonal spacer bolts, M 2.5 thread (width across flats 4 mm), type 5.02.

Technical specifications
Version internal/internal thread
Design hexagon
Bolt length 27 mm
Colour silver
Thread size M2.5/M2.5
Inner diameter 2.5 mm
Internal thread length 6 mm
Length 27 mm
Material brass
spanner size 4 mm
Logistics
Country of origin DE
Customs tariff number 74153300
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead