05.07.053 | Spacer Bolts
Hexagon spacer bolt, internal/internal thread, UNC4-40/UNC/4-40, 5 mm, brass, 05.07.053
Order No.: 18H3620
EAN: 4099889493269
MPN:
05.07.053
Unit Price (€ / pc.)
0.4284 € *
Available: 1,614 pcs.
Available in 5 Days: 7,100 pcs.
Leadtime: 15 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3927 €
100 pcs.
0.3570 €
500 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, full-length UNC inner thread, type 05.07.
With 4-40 full-length inner thread.
Technical specifications
Ausführung | Innen-/Innengewinde | |
Bauform | Sechskant | |
Bolzenlänge | 5 mm | |
Farbe | silber | |
Gewindegröße | 4-40 UNC/4-40 UNC | |
Innendurchmesser | 2.8 mm | |
Innengewindelänge | 5 mm | |
Länge | 5 mm | |
Material | Messing | |
Schlüsselweite | 5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73181900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |