05.24.251 | Spacer Bolts
Joint bolt, Joint bolt, M4, 25 mm, steel, galvanized, 05.24.251
Order No.: 17H938
EAN: 4099889490602
MPN:
05.24.251
Unit Price (€ / pc.)
3.6295 € *
Available: 101 pcs.
Available in 5 Days: 3,600 pcs.
Leadtime: 15 Weeks **
Total Price:
3.63 € *
Price list
Quantity
Price per unit*
1 pcs.
3.6295 €
10 pcs.
3.1773 €
100 pcs.
2.7965 €
250 pcs.
2.6894 €
1000 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale
Joint bolts made of galvanized steel, type 05.
For mounting parts with stiff swiveling mechanism, for inclination of objects at any angle, e.g. work panels, PCBs etc..
Technical attributes (type, for screws, dimension L): 24.251, M 4, 12.5/12.5 mm
Technical specifications
Ausführung | Gelenkbolzen | |
Bauform | Rund | |
Bolzenlänge | 25 mm | |
Farbe | silber | |
Gewindegröße | M4 | |
Innendurchmesser | 4 mm | |
Innengewindelänge | 8 mm | |
Länge | 25 mm | |
Material | Stahl, verzinkt | |
Schenkellänge | 12.5 mm | |
Schlüsselweite | 7 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 73181900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |