05.25.301 | Spacer Bolts

Joint bolt, internal/internal thread, M5/M5, 30 mm, steel, galvanized, 05.25.301

Order No.: 17H939
EAN: 4099889490619
MPN:
05.25.301
05.25.301 Spacer Bolts Image 1
05.25.301 Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
3.7009 € *
Available: 69 pcs.
Available in 5 Days: 615 pcs.
Leadtime: 15 Weeks **
Total Price:
3.70 € *
Price list
Quantity
Price per unit*
1 pcs.
3.7009 €
10 pcs.
3.2606 €
100 pcs.
2.8441 €
250 pcs.
2.7370 €
1000 pcs.
2.5704 €
*incl. VAT plus shipping costs
**Subject to prior sale

Joint bolts made of galvanized steel, type 05.

For mounting parts with stiff swiveling mechanism, for inclination of objects at any angle, e.g. work panels, PCBs etc..

Technical attributes (type, for screws, dimension L): 25.301, M 5, 15/15 mm

Technical specifications
Ausführung Innen-/Innengewinde
Bauform Sechskant
Bolzenlänge 30 mm
Farbe silber
Gewindegröße M5/M5
Innendurchmesser 5 mm
Innengewindelänge 10 mm
Länge 30 mm
Material Stahl, verzinkt
Schenkellänge 15 mm
Schlüsselweite 10 mm
Logistics
Ursprungsland DE
Zolltarifnummer 73181900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes