0992130 | Spacer Bolts
Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 30 mm, steel, 0992130
Order No.: 18H262
EAN: 4099889492378
MPN:
0992130
Unit Price (€ / pc.)
0.4641 € *
Available: 2,488 pcs.
Leadtime: On Request **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4641 €
50 pcs.
0.4046 €
100 pcs.
0.3332 €
500 pcs.
0.2582 €
1000 pcs.
0.2071 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type A.
Hexagonal spacer bolts, M 2.5 thread (width across flats 4), type A 25.
Technical specifications
Version | Innen-/Innengewinde | |
Design | Sechskant | |
Bolt length | 30 mm | |
Colour | silber | |
Thread size | M2,5/M2,5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 6 mm | |
Length | 30 mm | |
Material | Stahl | |
spanner size | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |