0993108 | Spacer Bolts
Hexagon spacer bolt, Internal/Internal Thread, M2.5/M2.5, 8 mm, brass, 0993108
Order No.: 18H2422
EAN: 4099889491890
MPN:
0993108
Unit Price (€ / pc.)
0.1702 € *
Available: 22,062 pcs.
Leadtime: 25 Weeks **
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1702 €
50 pcs.
0.1535 €
100 pcs.
0.1369 €
500 pcs.
0.1190 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 2.5 thread (width across flats 4 mm), type 5.02.
Technical specifications
Version | Internal/Internal Thread | |
Design | hexagon | |
Bolt length | 8 mm | |
Colour | silver | |
Thread size | M2.5/M2.5 | |
Inner diameter | 2.5 mm | |
Internal thread length | 4 mm | |
Length | 8 mm | |
Material | brass | |
spanner size | 4 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |