0993112 | Spacer Bolts
Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 12 mm, brass, 0993112
Order No.: 18H2426
EAN: 4099889491913
MPN:
0993112
Unit Price (€ / pc.)
0.4879 € *
Available: 4,213 pcs.
Next delivery: 5,000 pcs. on 2025-07-18
Leadtime: 21 Weeks **
Total Price:
4.88 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4879 €
50 pcs.
0.4403 €
100 pcs.
0.3927 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 2.5 thread (width across flats 4 mm), type 5.02.
Technical specifications
Ausführung | Innen-/Innengewinde | |
Bauform | Sechskant | |
Bolzenlänge | 12 mm | |
Farbe | silber | |
Gewindegröße | M2,5/M2,5 | |
Innendurchmesser | 2.5 mm | |
Innengewindelänge | 6 mm | |
Länge | 12 mm | |
Material | Messing | |
Schlüsselweite | 4 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74153300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |