106 03 25H | Spacer Bolts

Hexagon spacer bolt, external/internal thread, M3/M3, 25 mm, steel, 106 03 25H

Order No.: 18H180
EAN: 4099889491043
MPN:
106 03 25H
106 03 25H Spacer Bolts Image 1
106 03 25H Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.3213 € *
Available: 0 pcs.
Next delivery: 1,822 pcs. on 2025-02-05
Leadtime: 22 Weeks **
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3213 €
50 pcs.
0.2689 €
100 pcs.
0.2332 €
500 pcs.
0.2083 €
1000 pcs.
0.1845 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, galvanized steel, type B.

Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type B 30.

Technical specifications
Version external/internal thread
External thread length 6 mm
Design hexagon
Bolt length 25 mm
Colour silver
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 7 mm
Length 31 mm
Material steel
spanner size 5.5 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead