106 03 30H | Spacer Bolts

Hexagon spacer bolt, External/Internal Thread, M3/M3, 30 mm, steel, 106 03 30H

Order No.: 18H182
EAN: 4099889491050
MPN:
106 03 30H
106 03 30H Spacer Bolts Image 1
106 03 30H Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.5712 € *
Available: 35,659 pcs.
Leadtime: 25 Weeks **
Total Price:
5.71 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5712 €
50 pcs.
0.5117 €
100 pcs.
0.4641 €
500 pcs.
0.4046 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, galvanized steel, type B.

Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type B 30.

Technical specifications
Version External/Internal Thread
External thread length 6 mm
Design hexagon
Bolt length 30 mm
Colour silver
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 7 mm
Length 36 mm
Material steel
spanner size 5.5 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead