106 03 45H | Spacer Bolts
Hexagon spacer bolt, external/internal thread, M3/M3, 45 mm, steel, 106 03 45H
Order No.: 18H188
EAN: 4099889491081
MPN:
106 03 45H
Unit Price (€ / pc.)
0.2570 € *
Available: 2,969 pcs.
Leadtime: 22 Weeks **
Total Price:
2.57 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2570 €
50 pcs.
0.2321 €
100 pcs.
0.2083 €
500 pcs.
0.1880 €
1000 pcs.
0.1690 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type B.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type B 30.
Technical specifications
Version | external/internal thread | |
External thread length | 6 mm | |
Design | hexagon | |
Bolt length | 45 mm | |
Colour | silver | |
Thread size | M3/M3 | |
Inner diameter | 3 mm | |
Internal thread length | 7 mm | |
Length | 51 mm | |
Material | steel | |
spanner size | 5.5 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |