106 03 50H | Spacer Bolts

Hexagon spacer bolt, External/Internal Thread, M3/M3, 50 mm, steel, 106 03 50H

Order No.: 18H190
EAN: 4099889491098
MPN:
106 03 50H
106 03 50H Spacer Bolts Image 1
106 03 50H Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.6902 € *
Available: 3,700 pcs.
Leadtime: On Request **
Total Price:
6.90 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6902 €
50 pcs.
0.6069 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, galvanized steel, type B.

Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type B 30.

Technical specifications
Version External/Internal Thread
External thread length 6 mm
Design hexagon
Bolt length 50 mm
Colour silver
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 7 mm
Length 56 mm
Material steel
spanner size 5.5 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead