1060315H | Spacer Bolts

Hexagon spacer bolt, external/internal thread, M3/M3, 15 mm, steel, 1060315H

Order No.: 18H174
EAN: 4099889491029
MPN:
1060315H
1060315H Spacer Bolts Image 1
1060315H Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.2939 € *
Available: 35,503 pcs.
Next delivery: 10,000 pcs. on 2025-10-03
Leadtime: 41 Weeks **
Total Price:
2.94 € *
Price list
Quantity
Price per unit*
10 pcs.
0.2939 €
50 pcs.
0.2642 €
100 pcs.
0.2380 €
500 pcs.
0.2154 €
1000 pcs.
0.1940 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, galvanized steel, type B.

Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type B 30.

Technical specifications
Version external/internal thread
External thread length 6 mm
Design hexagon
Bolt length 15 mm
Colour silver
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 6 mm
Length 21 mm
Material steel
spanner size 5.5 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead