1060340H | Spacer Bolts

Hexagon spacer bolt, external/internal thread, M3/M3, 40 mm, steel, 1060340H

Order No.: 18H186
EAN: 4099889491074
MPN:
1060340H
1060340H Spacer Bolts Image 1
1060340H Spacer Bolts Image 2
Image may differ
Unit Price (€ / pc.)
0.1666 € *
Available: 87,406 pcs.
Leadtime: On Request **
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1666 €
100 pcs.
0.1428 €
500 pcs.
0.1190 €
1000 pcs.
0.1083 €
5000 pcs.
0.0904 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, galvanized steel, type B.

Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type B 30.

Technical specifications
Version external/internal thread
External thread length 6 mm
Design hexagon
Bolt length 40 mm
Colour silver
Thread size M3/M3
Inner diameter 3 mm
Internal thread length 7 mm
Length 46 mm
Material steel
spanner size 5.5 mm
Logistics
Country of origin DE
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead