1063345 | Spacer Bolts
Hexagon spacer bolt, internal/internal thread, M3/M3, 45 mm, brass, 1063345
Order No.: 18H2488
EAN: 4099889492194
MPN:
1063345
Unit Price (€ / pc.)
0.7378 € *
Available: 1,311 pcs.
Leadtime: 18 Weeks **
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
10 pcs.
0.7378 €
50 pcs.
0.6545 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
Inner thread on both ends.
Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type 5.03.
Technical specifications
Ausführung | Innen-/Innengewinde | |
Bauform | Sechskant | |
Bolzenlänge | 45 mm | |
Farbe | silber | |
Gewindegröße | M3/M3 | |
Innendurchmesser | 3 mm | |
Innengewindelänge | 6 mm | |
Länge | 45 mm | |
Material | Messing | |
Schlüsselweite | 5,5 mm |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 74153300 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |