107 14 10H | Spacer Bolts
Hexagon spacer bolt, External/Internal Thread, M4/M4, 10 mm, brass, 107 14 10H
Order No.: 18H2052
EAN: 4099889491401
MPN:
107 14 10H
Unit Price (€ / pc.)
0.5355 € *
Available: 3,169 pcs.
Next delivery: 500 pcs. on 2025-02-06
Leadtime: On Request **
Total Price:
5.35 € *
Price list
Quantity
Price per unit*
10 pcs.
0.5355 €
50 pcs.
0.4879 €
100 pcs.
0.4403 €
500 pcs.
0.3927 €
1000 pcs.
0.3570 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, nickel-plated brass, type 5.
With inner and outer thread
Hexagonal spacer bolts, thread M4 (width across flats 7 mm), type 5.14.
Technical specifications
Version | External/Internal Thread | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 10 mm | |
Colour | silver | |
Thread size | M4/M4 | |
Inner diameter | 4 mm | |
Internal thread length | 5 mm | |
Length | 18 mm | |
Material | brass | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 74153300 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |