107 34 17 | Spacer Bolts

Hexagon spacer bolt, internal/internal thread, M4/M4, 17 mm, brass, 107 34 17

Order No.: 18H2510
EAN: 4099889492286
MPN:
107 34 17
107 34 17 Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4522 € *
Available: 1,099 pcs.
Leadtime: 23 Weeks **
Total Price:
4.52 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4522 €
50 pcs.
0.4165 €
100 pcs.
0.3808 €
500 pcs.
0.3570 €
1000 pcs.
0.3213 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, nickel-plated brass, type 5.

Inner thread on both ends.

Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type 5.04.

Technical specifications
Ausführung Innen-/Innengewinde
Bauform Sechskant
Bolzenlänge 17 mm
Farbe silber
Gewindegröße M4/M4
Innendurchmesser 4 mm
Innengewindelänge 8 mm
Länge 17 mm
Material Messing
Schlüsselweite 7 mm
Logistics
Ursprungsland DE
Zolltarifnummer 74153300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei