1070440H | Spacer Bolts
Hexagon spacer bolt, external/internal thread, M4/M4, 40 mm, steel, 1070440H
Order No.: 18H220
EAN: 4099889491593
MPN:
1070440H
Unit Price (€ / pc.)
0.6069 € *
Available: 5,999 pcs.
Next delivery: 2,900 pcs. on 2025-04-09
Leadtime: 22 Weeks **
Total Price:
6.07 € *
Price list
Quantity
Price per unit*
10 pcs.
0.6069 €
50 pcs.
0.5117 €
100 pcs.
0.4046 €
500 pcs.
0.3332 €
*incl. VAT plus shipping costs
**Subject to prior sale
Hexagonal spacer bolts, galvanized steel, type B.
Hexagonal spacer bolts, M 4 thread (width across flats 7 mm), type B 40.
Technical specifications
Version | external/internal thread | |
External thread length | 8 mm | |
Design | hexagon | |
Bolt length | 40 mm | |
Colour | black | |
Thread size | M4/M4 | |
Internal thread length | 8 mm | |
Length | 48 mm | |
Material | steel | |
spanner size | 7 mm |
Download
Logistics
Country of origin | DE |
Customs tariff number | 73181900 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |