20060221 | Spacer Bolts

Hexagon spacer bolt, internal/internal thread, M2.5/M2.5, 6 mm, steel, 20060221

Order No.: 18H250
EAN: 4099889492224
MPN:
20060221
20060221 Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.4284 € *
Available: 332 pcs.
Next delivery: 20,000 pcs. on 2025-10-11
Leadtime: 3 Weeks **
Total Price:
4.28 € *
Price list
Quantity
Price per unit*
10 pcs.
0.4284 €
50 pcs.
0.3689 €
100 pcs.
0.3213 €
500 pcs.
0.2832 €
1000 pcs.
0.2547 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, galvanized steel, type A.

Hexagonal spacer bolts, M 2.5 thread (width across flats 4), type A 25.

Technical specifications
Version Innen-/Innengewinde
Design Sechskant
Bolt length 6 mm
Colour silber
Thread size M2,5/M2,5
Inner diameter 2.5 mm
Internal thread length 6 mm
Length 6 mm
Material Stahl
spanner size 4 mm
Logistics
Country of origin QU
Customs tariff number 73181900
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes