20200312 | Spacer Bolts

Hexagon spacer bolt, internal/internal thread, M3/M3, 20 mm, brass, 20200312

Order No.: 18H2480
EAN: 4099889492156
MPN:
20200312
20200312 Spacer Bolts
Image may differ
Unit Price (€ / pc.)
0.3451 € *
Available: 2,090 pcs.
Leadtime: 1 Week **
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
50 pcs.
0.3070 €
100 pcs.
0.2820 €
500 pcs.
0.2570 €
1000 pcs.
0.2332 €
*incl. VAT plus shipping costs
**Subject to prior sale

Hexagonal spacer bolts, nickel-plated brass, type 5.

Inner thread on both ends.

Hexagonal spacer bolts, M 3 thread (width across flats 5.5 mm), type 5.03.

Technical specifications
Ausführung Innen-/Innengewinde
Bauform Sechskant
Bolzenlänge 20 mm
Farbe silber
Gewindegröße M3/M3
Innendurchmesser 3 mm
Innengewindelänge 6 mm
Länge 20 mm
Material Messing
Schlüsselweite 5,5 mm
Logistics
Ursprungsland DE
Zolltarifnummer 74153300
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei